Phoenix Contact Managed 8 Port Ethernet Switch
- RS Stock No.:
- 207-4899
- Distrelec Article No.:
- 303-16-997
- Mfr. Part No.:
- 2702981
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,186.10
(exc. VAT)
£2,623.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,186.10 |
*price indicative
- RS Stock No.:
- 207-4899
- Distrelec Article No.:
- 303-16-997
- Mfr. Part No.:
- 2702981
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Height | 130mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 45mm | |
| Depth | 115mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Height 130mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 45mm | ||
Depth 115mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed NAT Ethernet has 4 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- MOXA EDS-608-T Managed 8 Port Ethernet Switch
- MOXA EDS-G508E-T Managed 8 Port Ethernet Switch
