Phoenix Contact Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

£881.08

(exc. VAT)

£1,057.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£881.08

*price indicative

RS Stock No.:
207-4898
Distrelec Article No.:
303-16-996
Mfr. Part No.:
2702970
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Depth

119mm

Standards/Approvals

UL, REACH, RoHS

Height

130mm

Width

45mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 6 RJ45 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet. It is suitable for PROFINET and Ethernet/IP network.

Ambient temperature -40 °C to 70 °C

Degree of protection IP20

Related links