Phoenix Contact Managed 16 Port Ethernet Switch
- RS Stock No.:
- 207-4894
- Distrelec Article No.:
- 303-16-991
- Mfr. Part No.:
- 2702908
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,066.82
(exc. VAT)
£1,280.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,066.82 |
*price indicative
- RS Stock No.:
- 207-4894
- Distrelec Article No.:
- 303-16-991
- Mfr. Part No.:
- 2702908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Height | 130mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Depth | 119mm | |
| Width | 85mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Height 130mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Depth 119mm | ||
Width 85mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 16 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
