Phoenix Contact Unmanaged 1 Port Ethernet Switch
- RS Stock No.:
- 207-4876
- Distrelec Article No.:
- 303-16-963
- Mfr. Part No.:
- 2702409
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,187.84
(exc. VAT)
£1,425.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 3 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,187.84 |
*price indicative
- RS Stock No.:
- 207-4876
- Distrelec Article No.:
- 303-16-963
- Mfr. Part No.:
- 2702409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 1 | |
| Number of USB Ports | 1 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 1 | |
| Height | 99mm | |
| Depth | 114.5mm | |
| Width | 35mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 1 | ||
Number of USB Ports 1 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 1 | ||
Height 99mm | ||
Depth 114.5mm | ||
Width 35mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ethernet extender make broadband Ethernet application on existing cable possible. It has unmanaged Ethernet extender for point-to-point connection, line and ring structure, data rates up to 30 Mbps and distance of up to 20 km on in-house copper cable which diagnostics via USB and LED.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- Phoenix Contact Unmanaged 14 Port Ethernet Switch
- Phoenix Contact Unmanaged 24 Port Ethernet Switch
- Phoenix Contact Unmanaged 2 Port Ethernet Switch
