Phoenix Contact Managed 8 Port Ethernet Switch
- RS Stock No.:
- 207-4875
- Distrelec Article No.:
- 303-16-960
- Mfr. Part No.:
- 2702332
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£739.02
(exc. VAT)
£886.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £739.02 |
*price indicative
- RS Stock No.:
- 207-4875
- Distrelec Article No.:
- 303-16-960
- Mfr. Part No.:
- 2702332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | RoHS, UL, REACH | |
| Width | 45mm | |
| Depth | 119mm | |
| Height | 130mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals RoHS, UL, REACH | ||
Width 45mm | ||
Depth 119mm | ||
Height 130mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 6 RJ45 port and 10/100 Mbps of transmission speed which has an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 5 Port Ethernet Switch
