Phoenix Contact Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

£1,425.71

(exc. VAT)

£1,710.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,425.71

*price indicative

RS Stock No.:
201-6254
Distrelec Article No.:
303-16-983
Mfr. Part No.:
2702882
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Standards/Approvals

REACH, RoHS, UL

Width

45mm

Depth

115mm

Height

130mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed NAT switch 2000 with 8 ports. It has maximum conductor length (twisted pair) 100 m.

Degree of protection is IP20

Ambient temperature is -40 °C to 70 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy