Netgear ProSAFE, Ethernet Switch

Stock information currently inaccessible
RS Stock No.:
121-8127
Mfr. Part No.:
GS108PE-300EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

PoE - Power Over Ethernet

No

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

29mm

Model

ProSAFE

Width

158mm

Dimensions

158 x 101 x 29mm

Depth

101mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy