Phoenix Contact FL SWITCH SFN 8GT Series DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 1000Mbit/s Transmission, 24V dc
- RS Stock No.:
- 801-7182
- Mfr. Part No.:
- 2891673
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£202.55
(exc. VAT)
£243.06
(inc. VAT)
- RS Stock No.:
- 801-7182
- Mfr. Part No.:
- 2891673
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Transmission Speed | 1000Mbit/s | |
| RJ45 Ports | 8 | |
| Nominal Supply Voltage | 24V dc | |
| Mounting | DIN Rail | |
| Series | FL SWITCH SFN 8GT | |
| Maximum Supply Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Transmission Speed 1000Mbit/s | ||
RJ45 Ports 8 | ||
Nominal Supply Voltage 24V dc | ||
Mounting DIN Rail | ||
Series FL SWITCH SFN 8GT | ||
Maximum Supply Voltage 32V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

