- RS Stock No.:
- 203-3663
- Mfr. Part No.:
- 6GK5224-0BA00-2AC2
- Brand:
- Siemens
Discontinued product
Alternative
Siemens Ethernet Switch, 24 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
£1,837.00
Each
RS Stock No.: 203-3663
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3663
- Mfr. Part No.:
- 6GK5224-0BA00-2AC2
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens XC224 managed Layer 2 IE Switch with twenty four 10 to 100 Mbit/s transfer rate RJ45-Ports with one console port and diagnostic LED Redundant power supply.
Polycarbonate material
95% relative humidity
IP20 protection class IP
95% relative humidity
IP20 protection class IP
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 24 |
Nominal Supply Voltage | 24V dc |