Siemens Ethernet Switch, 16 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 203-3635
- Mfr. Part No.:
- 6GK5216-0BA00-2AC2
- Brand:
- Siemens
Discontinued
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£1,308.27
(exc. VAT)
£1,569.92
(inc. VAT)
Each
£1,250.00
(exc. VAT)
£1,500.00
(inc. VAT)
- RS Stock No.:
- 203-3635
- Mfr. Part No.:
- 6GK5216-0BA00-2AC2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Transmission Speed | 10/100Mbit/s | |
| RJ45 Ports | 16 | |
| Nominal Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Transmission Speed 10/100Mbit/s | ||
RJ45 Ports 16 | ||
Nominal Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE XC216 manageable layer 2 IE Switch with sixteen 10 to 100 Mbit/s transfer rate RJ45-Ports with one console port and diagnostic LED Redundant power supply.
Polycarbonate material
95% relative humidity
IP20 protection class IP
95% relative humidity
IP20 protection class IP
Related links
- Siemens Ethernet Switch 10/100/1000Mbit/s Transmission, 24V dc
- Siemens XB005 Series DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- Siemens Ethernet Switch 10/100/1000Mbit/s Transmission, 24V dc
- N-Tron TX Series DIN Rail Mount Ethernet Switch 10/100Mbit/s Transmission, 10 → 30V dc
- HARTING DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- HARTING DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- HARTING DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- Pepperl + Fuchs DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 24V dc


