Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- RS Stock No.:
- 268-6872
- Mfr. Part No.:
- F0138240JB
- Brand:
- Dremel
Subtotal (1 unit)*
£130.60
(exc. VAT)
£156.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 15 June 2026
- Plus 6 unit(s) shipping from 15 June 2026
- Plus 51 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.60 |
*price indicative
- RS Stock No.:
- 268-6872
- Mfr. Part No.:
- F0138240JB
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Handle Type | Ergonomic | |
| Product Type | Cordless Multicutter | |
| Multitool Type | Multi-Cutter | |
| Plug Type | Type G | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Overall Length | 9.98in | |
| Speed | 35000, 5000rpm | |
| Series | Dremel 8240 | |
| Standards/Approvals | RoHS | |
| Contents | Utility lid for oil handling container | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Handle Type Ergonomic | ||
Product Type Cordless Multicutter | ||
Multitool Type Multi-Cutter | ||
Plug Type Type G | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Overall Length 9.98in | ||
Speed 35000, 5000rpm | ||
Series Dremel 8240 | ||
Standards/Approvals RoHS | ||
Contents Utility lid for oil handling container | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- MX
Dremel Cordless Multicutter - F0138240JB
This cordless multicutter from Dremel offers portable power and versatility for a range of applications. With a 2Ah battery, ergonomic design, and compatibility with various attachments, it provides the convenience and performance you need for your projects.
Features & Benefits
• Portable powerhouse with long-lasting 2Ah battery
• Ergonomic design for comfortable use
• Motor-brake for control and safety
• LED battery life indicators for easy monitoring
• Compatible with a wide range of Dremel attachments and accessories
• Includes high-quality accessories and attachments for different tasks
Applications
• Suitable for cutting, grinding, carving, engraving, sanding, cleaning, and polishing
• Ideal for use in woodworking, metalworking, DIY projects, and more
Can it be used for different tasks?
The Dremel cordless multicutter 8240 is versatile and can be used for cutting, grinding, carving, and more.
Will it work with other Dremel accessories?
Yes, the Dremel 8240 is compatible with a wide range of Dremel attachments and accessories for added versatility.
Is it easy to use?
The cordless multicutter features an ergonomic design and easy setup, making it user-friendly for various projects.
Related links
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Dremel F0138240JK 8240 Cordless Multi-Cutter, Type G - British 3-Pin
- DeWALT DCS353D2-GB DCS353D2-GB Cordless Multi-Cutter, Type G - British 3-Pin
- DeWALT DCS356P2-GB 18V XR Cordless Multi-Cutter, Type G - British 3-Pin
- Dremel 4250-6/128 Corded Dremel 4250 Multi-Cutter, Type G
- Dremel 4250-35 Corded Dremel 4250 Multi-Cutter, Type G
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type G - British 3-Pin
- Bosch Corded PMF 220 CE Multi-Cutter, Type G - British 3-Pin
