Vishay Analogue Switch, 4 CMOS Quad SPST, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a tube)*

£84.20

(exc. VAT)

£101.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship

Units
Per unit
50 - 120£1.684
125 - 245£1.584
250 - 495£1.426
500 +£1.346

*price indicative

Packaging Options:
RS Stock No.:
708-4591P
Mfr. Part No.:
DG202BDJ-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Logic Family

CMOS

Product Type

Analogue Switch

Number of Elements per Chip

4

Pin Count

16

Output Type

CMOS/TTL

Configuration

Quad SPST

Mount Type

Through Hole

Minimum Supply Voltage

-22V

Package Type

PDIP

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum On State Resistance

200Ω

Maximum Operating Temperature

85°C

Series

DG202B

Standards/Approvals

No

Height

3.81mm

Length

21.33mm

Automotive Standard

No

COO (Country of Origin):
PH

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy