Vishay DG417DJ-E3 Analogue Switch Single SPST 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP
- RS Stock No.:
- 628-7045
- Mfr. Part No.:
- DG417DJ-E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-7045
- Mfr. Part No.:
- DG417DJ-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Pin Count | 8 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 10.92 x 7.11 x 3.81mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Pin Count 8 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 10.92 x 7.11 x 3.81mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
