Vishay DG9233EDY-T1-GE3 Analogue Switch, Octal
- RS Stock No.:
 - 256-7269
 - Mfr. Part No.:
 - DG9233EDY-T1-GE3
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,496 unit(s) ready to ship
 - Plus 999,997,502 unit(s) shipping from 24 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 2 - 48 | £1.71 | £3.42 | 
| 50 - 98 | £1.54 | £3.08 | 
| 100 - 248 | £1.40 | £2.80 | 
| 250 - 998 | £1.375 | £2.75 | 
| 1000 + | £0.99 | £1.98 | 
*price indicative
- RS Stock No.:
 - 256-7269
 - Mfr. Part No.:
 - DG9233EDY-T1-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Logic Family | CMOS/TTL | |
| Number of Elements per Chip | 8 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Logic Family CMOS/TTL  | ||
Number of Elements per Chip 8  | ||
The Vishay Semiconductor dual SPST analog switch is monolithic CMOS switch designed for precision signal switching. The 17 ohm low voltage parts feature low charge injection leakage, parasitic capacitance, and fast switching. The DG9233E can switch both analog and digital signals. Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off. Switch-1 and switch-2 are normally open for the DG9233E.
1 pC charge injection
Guaranteed 100 pA maximum switch on leakage at 25 °C
3.8 pF switch off and 7.8 pF switch on capacitances
+2.7 V to +5 V single supply operation
Typical power consumption 1 nW
Guaranteed 100 pA maximum switch on leakage at 25 °C
3.8 pF switch off and 7.8 pF switch on capacitances
+2.7 V to +5 V single supply operation
Typical power consumption 1 nW
Related links
- Vishay DG9233EDY-T1-GE3 Analogue Switch, Octal
 - Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
 - Vishay DG9232EDQ-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin MSOP
 - Vishay DG9232EDY-T1-GE3 Analogue Switch Dual SPST 2.7 to 5.5 V, 8-Pin SOIC
 - Vishay DG419LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP
 - Vishay DG2733EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP
 - Vishay DG418LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP
 - Vishay DG417LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP