Vishay Analogue SPDT Switch, 1 CMOS 0.08, Multiplexer, 6-Pin SOT-323

Subtotal (1 reel of 3000 units)*

£504.00

(exc. VAT)

£606.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.168£504.00

*price indicative

RS Stock No.:
175-4250
Mfr. Part No.:
DG9411EDL-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Analogue SPDT Switch

Logic Family

CMOS

Number of Elements per Chip

1

Pin Count

6

Output Type

CMOS

Mount Type

Surface

Configuration

0.08

Package Type

SOT-323

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Multiplexer/Demultiplexer

Multiplexer

Maximum On State Resistance

44Ω

Maximum Operating Temperature

85°C

Height

1mm

Length

2.2mm

Standards/Approvals

No

Series

DG9411E

Automotive Standard

No

The DG9411E is a high performance single-pole, double-throw (SPDT) analog switch designed for 1.8 V to 5.5 V operation with a single power rail. Fabricated with high density CMOS technology, the device achieves low on resistance of 6 ohm and switch off capacitance of 7 pF at a 5 V power supply and low power consumption, and fast switching speeds. The DG9411E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. Its control logic inputs can go over V+ up to 5.5 V.

Low switch on-resistance

1.8 V to 5.5 V single supply operation

Powered-off protection

Control logic inputs can go over V+ up to 5.5 V

Low parasitic capacitance, 7 pF at switch off

Low charge injection, 1 pC

Break before make switching

Latch-up performance exceeds 200 mA

ESD tested

APPLICATIONS

Battery powered devices

Smartphones and tablets

Consumer and computing

Portable instrumentation

Medical equipment

Related links