Vishay DG508BEQ-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin TSSOP
- RS Stock No.:
- 165-7062
- Mfr. Part No.:
- DG508BEQ-T1-E3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£3,585.00
(exc. VAT)
£4,302.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £1.195 | £3,585.00 |
*price indicative
- RS Stock No.:
- 165-7062
- Mfr. Part No.:
- DG508BEQ-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG508BEQ-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin TSSOP
- Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin TSSOP
- Vishay DG508BEY-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin SOIC
- Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin SOIC
- Vishay DG408DY-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin SOIC
- onsemi MC14051BDTR2G Multiplexer Single 8:1 12 V 5 V 16-Pin TSSOP
- Toshiba TC4051BFT(N) Multiplexer Single 8:1 12 V 5 V 16-Pin TSSOP
- Maxim Integrated MAX4617CUE+ Multiplexer Single 8:1 2 to 5.5 V, 16-Pin TSSOP