Toshiba TC4051BFT(N) Multiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin TSSOP
- RS Stock No.:
- 663-4286
- Mfr. Part No.:
- TC4051BFT(N)
- Brand:
- Toshiba
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 663-4286
- Mfr. Part No.:
- TC4051BFT(N)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5.4 x 4.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Related links
- onsemi MC14051BDTR2G Multiplexer Single 8:1 12 V 5 V 16-Pin TSSOP
- Toshiba TC4052BFT(N) Multiplexer/Demultiplexer Dual 4:1 12 V 5 V 16-Pin TSSOP
- Toshiba TC4053BFT(N) Multiplexer/Demultiplexer Triple 2:1 12 V 5 V 16-Pin TSSOP
- onsemi MC14051BDTR2G Multiplexer Single 8:1 5 V 12 V 16-Pin TSSOP
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1 12 V 18 V 9 V, 16-Pin TSSOP
- onsemi MC14051BDR2G Multiplexer Single 8:1 12 V 5 V 16-Pin SOIC
- Texas Instruments CD4051BE Multiplexer Single 8:1 12 V 18 V 9 V, 16-Pin PDIP
- Toshiba TC4051BF(F) Multiplexer/Demultiplexer Single 8:1 12 V 5 V 16-Pin SOP
