Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN
- RS Stock No.:
 - 164-8028
 - Mfr. Part No.:
 - DG1412EEN-T1-GE4
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 unit)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £5.49 | 
| 10 - 24 | £5.31 | 
| 25 - 49 | £5.06 | 
| 50 - 99 | £4.83 | 
| 100 + | £4.55 | 
*price indicative
- RS Stock No.:
 - 164-8028
 - Mfr. Part No.:
 - DG1412EEN-T1-GE4
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Dimensions | 4 x 4 x 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 16  | ||
Mounting Type Surface Mount  | ||
Package Type QFN  | ||
Dimensions 4 x 4 x 0.9mm  | ||
Maximum Operating Temperature +125 °C  | ||
Minimum Operating Temperature -40 °C  | ||
The DG1411E, DG1412E, DG1413E are ± 15 V precision monolithic quad single-pole single-throw (SPST) CMOS analog switches. Built on a new CMOS process, the Vishay Siliconix DG1411E, DG1412E, and DG1413E offer low on-resistance of 1.5 . The low and flat resistance over the full signal range ensures excellent linearity and low signal distortion. The new CMOS platform provides low power dissipation, minimized parasitic capacitance, and low charge injection. The devices operate from either a single 4.5 V to 24 V power supply, or from dual ± 4.5 V to ± 15 V power supplies. The analog switches do not require a VL logic supply, while all digital inputs have 0.8 V and 2 V logic thresholds to ensure low voltage TTL / CMOS compatibility.
Supports single and dual supply operation
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
Integrated VL supply
3 V logic compatible
Low parasitic capacitance
Rail to rail signal handling
Low insertion loss
Low distortion
Break-before-make switching
Low charge injection over the full signal range
Related links
- Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN
 - Vishay DG1412EEQ-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin TSSOP
 - Vishay DG612EEN-T1-GE4 Analogue Switch Quad SPST 3 to 12 V, 16-Pin miniQFN
 - Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
 - Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
 - Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
 - Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin miniQFN
 - Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
 
