Keysight Technologies U3402A Bench VFD Digital Multimeter, True RMS, 12A ac Max, 12A dc Max, 1000V ac Max - UKAS
- RS Stock No.:
- 695-8839
- Mfr. Part No.:
- U3402A
- Brand:
- Keysight Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£797.50
(exc. VAT)
£957.00
(inc. VAT)
- RS Stock No.:
- 695-8839
- Mfr. Part No.:
- U3402A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Display Type | VFD | |
| Model Number p | U3402A | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum Resistance Measurement | 300MΩ | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 12A ac | |
| Absolute Maximum DC Current Measurement | 12A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Frequency | 100kHz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Voltage Measurement Resolution | 1µV ac | |
| Resistance Measurement Resolution | 1mΩ | |
| DC Voltage Measurement Resolution | 1µV dc | |
| Best Resistance Measurement Accuracy | ±5% + 2 Digits | |
| Best DC Current Accuracy | ±0.2% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Weight | 3.4kg | |
| Width | 87mm | |
| Height | 282mm | |
| Minimum Operating Temperature | 0°C | |
| Best AC Voltage Accuracy | ±3% + 10 Digits | |
| Best DC Voltage Accuracy | ±0.012% + 2 Digits | |
| Dimensions | 215 x 87 x 282mm | |
| Length | 215mm | |
| Best AC Current Accuracy | ±1% + 2 Digits | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Display Type VFD | ||
Model Number p U3402A | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum Resistance Measurement 300MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 12A ac | ||
Absolute Maximum DC Current Measurement 12A dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Maximum Frequency 100kHz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Voltage Measurement Resolution 1µV ac | ||
Resistance Measurement Resolution 1mΩ | ||
DC Voltage Measurement Resolution 1µV dc | ||
Best Resistance Measurement Accuracy ±5% + 2 Digits | ||
Best DC Current Accuracy ±0.2% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Weight 3.4kg | ||
Width 87mm | ||
Height 282mm | ||
Minimum Operating Temperature 0°C | ||
Best AC Voltage Accuracy ±3% + 10 Digits | ||
Best DC Voltage Accuracy ±0.012% + 2 Digits | ||
Dimensions 215 x 87 x 282mm | ||
Length 215mm | ||
Best AC Current Accuracy ±1% + 2 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight U3402A Multimeter, 5.5 Digits
Slow medium & fast measurement speeds for different testing needs; faster measurement speed at lower resolution or higher resolution at a slower measurement speed
Dual display bright vacuum fluorescent display enables simultaneous display of 2 measurement parameters
11 basic measurements include DC, AC and AC+DC voltage and current, 2 & 4-wire resistance, frequency, continuity and diode tests
Math functions : dBm, Relative, Min/Max, Compare and Hold
True RMS AC, AC+DC
Dimensions & weight: 105 x 255 x 305mm: 3.4kg
Safety rating: EN61010-1 CAT II 300V


