Megger AVO830 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
- RS Stock No.:
- 136-7901
- Mfr. Part No.:
- 1008-722
- Brand:
- Megger
- RS Stock No.:
- 136-7901
- Mfr. Part No.:
- 1008-722
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | AVO830 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature | |
| Calibrated | RSCAL | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum Temperature Measurement | +300 °C, +572°F | |
| Absolute Maximum Capacitance Measurement | 20mF | |
| Maximum Frequency | 60Hz | |
| AC Current Measurement Resolution | 0.01mA ac | |
| DC Current Measurement Resolution | 0.01mA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 10mΩ | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Temperature Measurement Resolution | 0.1 °F, 0.1°C | |
| Safety Category Level | CAT IV | |
| Capacitance Measurement Resolution | 1nF | |
| Battery Type | AA Alkaline | |
| Safety Category Voltage | 600V | |
| Weight | 420g | |
| Best DC Current Accuracy | ±1 % | |
| Length | 95mm | |
| Height | 195mm | |
| Minimum Operating Temperature | -10°C | |
| Best Capacitance Measurement Accuracy | ±2 % | |
| Best AC Voltage Accuracy | ±1 % | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Best DC Voltage Accuracy | ±0.1 % | |
| Dimensions | 95 x 45 x 195mm | |
| Width | 45mm | |
| Best Resistance Measurement Accuracy | ±1 % | |
| Best AC Current Accuracy | ±1.5 % | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p AVO830 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature | ||
Calibrated RSCAL | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum Temperature Measurement +300 °C, +572°F | ||
Absolute Maximum Capacitance Measurement 20mF | ||
Maximum Frequency 60Hz | ||
AC Current Measurement Resolution 0.01mA ac | ||
DC Current Measurement Resolution 0.01mA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 10mΩ | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Temperature Measurement Resolution 0.1 °F, 0.1°C | ||
Safety Category Level CAT IV | ||
Capacitance Measurement Resolution 1nF | ||
Battery Type AA Alkaline | ||
Safety Category Voltage 600V | ||
Weight 420g | ||
Best DC Current Accuracy ±1 % | ||
Length 95mm | ||
Height 195mm | ||
Minimum Operating Temperature -10°C | ||
Best Capacitance Measurement Accuracy ±2 % | ||
Best AC Voltage Accuracy ±1 % | ||
Best Temperature Measurement Accuracy ±1 % | ||
Best DC Voltage Accuracy ±0.1 % | ||
Dimensions 95 x 45 x 195mm | ||
Width 45mm | ||
Best Resistance Measurement Accuracy ±1 % | ||
Best AC Current Accuracy ±1.5 % | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ID

