Phoenix Contact 2701408 Blade Multiband Antenna, WiFi (Dual Band)

Subtotal (1 unit)*

£62.78

(exc. VAT)

£75.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.78

*price indicative

RS Stock No.:
801-7407
Distrelec Article No.:
303-16-939
Mfr. Part No.:
2701408
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RF Protocols

WiFi (Dual Band)

Antenna Mounting Type

Adhesive

Antenna Physical Form

Blade

Gain

2.5 dBi, 5dBi

Antenna Directivity

Omnidirectional

Includes Lead

Yes

RAD - antenna


Phoenix Contact OMNI-directional range of antennas for cover a comprehensive range of applications.
Vandal resistant option available

Suitable for mobile or point-to-multipoint applications
Model OMNI-2-1 for shorter range
Model OMNI-6-0 for medium range mobile applications
Model OMNI-9-0 for mobile application with larger range

Supplied with

Antenna, assembly material

Related links