TE Connectivity 2361492-1 Patch Multiband Antenna with SMA Connector, 4G (LTE)

Bulk discount available

Subtotal (1 bag of 100 units)*

£134.90

(exc. VAT)

£161.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£1.349£134.90
200 - 400£1.299£129.90
500 - 900£1.237£123.70
1000 - 1900£1.052£105.20
2000 +£0.99£99.00

*price indicative

RS Stock No.:
213-1888
Mfr. Part No.:
2361492-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2700 MHz

Connector Type

SMA

Gain

3 dBi, 4dBi

Antenna Physical Form

Patch

Antenna Directivity

Omnidirectional

The TE Connectivity 698-960 & 1710-2700 MHz LTE World Band Antenna.

Adhesive backing on the PCB simplifies mounting within the device
Omnidirectional coverage
Efficient design reduces power usage
No matching components required
Ground-plane independent design

Related links