TE Connectivity 2361492-1 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- RS Stock No.:
- 213-1889
- Mfr. Part No.:
- 2361492-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.70
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.74 | £8.70 |
| 25 - 45 | £1.656 | £8.28 |
| 50 - 95 | £1.574 | £7.87 |
| 100 + | £1.494 | £7.47 |
*price indicative
- RS Stock No.:
- 213-1889
- Mfr. Part No.:
- 2361492-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Gain | 3 dBi, 4dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Patch | ||
Gain 3 dBi, 4dBi | ||
Antenna Directivity Omnidirectional | ||
The TE Connectivity 698-960 & 1710-2700 MHz LTE World Band Antenna.
Adhesive backing on the PCB simplifies mounting within the device
Omnidirectional coverage
Efficient design reduces power usage
No matching components required
Ground-plane independent design
Omnidirectional coverage
Efficient design reduces power usage
No matching components required
Ground-plane independent design
Related links
- TE Connectivity 2361492-1 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- TE Connectivity 2361492-2 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- TE Connectivity 2367286-1 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- TE Connectivity 2367286-2 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- 2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-LTE-MON-SMA Stubby Multiband Antenna with SMA Connector, 4G (LTE)
- Mobilemark LLP202-3C3C-BLK-12 Multiband Antenna with SMA Connector, 4G (LTE)
