TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 209-7302
- Mfr. Part No.:
- TRA6927M3PWN-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£435.34
(exc. VAT)
£522.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £43.534 | £435.34 |
100 + | £42.838 | £428.38 |
*price indicative
- RS Stock No.:
- 209-7302
- Mfr. Part No.:
- TRA6927M3PWN-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 3G (UTMS), 4G (LTE) | |
Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
Internal/External | External, Internal | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | Stubby | |
Gain | 3dBi | |
Series | Phantom | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz | ||
Internal/External External, Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Stubby | ||
Gain 3dBi | ||
Series Phantom | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- MY
The Laird Connectivity 4G / 3G multi-band phantom antenna. It is mechanically robust for both indoor and outdoor applications. The antenna is ideal for both ceiling and surface mount applications.
It has gain of 3.5dBi to 5.5dBi
Frequency bands are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector is type N female
VSWR is less than 2.5:1.0
Frequency bands are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector is type N female
VSWR is less than 2.5:1.0
Related links
- TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Stubby Multiband Antenna with FME Connector 3G (UTMS) 4G (LTE
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- CTi LTEB/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)