Phoenix Contact CONTACTRON Motor Starter, Reversing Starter, 19.2 → 30 V, 3 Phase, IP20
- RS Stock No.:
 - 265-9117
 - Mfr. Part No.:
 - 2906060
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£150.79
(exc. VAT)
£180.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £150.79 | 
*price indicative
- RS Stock No.:
 - 265-9117
 - Mfr. Part No.:
 - 2906060
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Range | CONTACTRON | |
| Motor Starter Type | Reversing Starter | |
| Voltage Rating | 19.2 → 30 V | |
| Phase | 3 | |
| Current Rating | 40 mA | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Range CONTACTRON  | ||
Motor Starter Type Reversing Starter  | ||
Voltage Rating 19.2 → 30 V  | ||
Phase 3  | ||
Current Rating 40 mA  | ||
IP Rating IP20  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
The Phoenix Contact hybrid motor starter is functions to start motor, reverse motor, motor protection, emergency stop, higher resistance to transient voltages.
Reduction in wiring
Space saving
Long service life
3-phase loop bridges
Adjustable current for bimetal function
Low-wear switching
Space saving
Long service life
3-phase loop bridges
Adjustable current for bimetal function
Low-wear switching
Related links
- Phoenix Contact CONTACTRON Motor Starter 19.2 → 30 V IP20
 - Phoenix Contact CONTACTRON Motor Starter 24 V dc IP20
 - Phoenix Contact Contactron Motor Starter 1 kW 3 Phase 2.4 A
 - Phoenix Contact Contactron Motor Starter 4 kW 3 Phase 9 A
 - Phoenix Contact CONTACTRON Motor Starter 24 V dc IP20
 - Phoenix Contact Contactron Motor Starter 24 V dc IP20, 9 A
 - Phoenix Contact Contactron Motor Starter 1 kW IP20, 2.4 A
 - Phoenix Contact Contactron Motor Starter 1 kW, 2.4 A
 
