TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc, TO-5, 2-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1,044.68

(exc. VAT)

£1,253.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10£104.468£1,044.68
20 +£100.981£1,009.81

*price indicative

RS Stock No.:
261-8110
Mfr. Part No.:
805M1-0020-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Accelerometer

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mount Type

Screw

Maximum Frequency Response

8000Hz

Minimum Frequency Response

1Hz

Minimum Supply Voltage

3V dc

Package Type

TO-5

Maximum Supply Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Sensitivity

100mV/g

Maximum Operating Temperature

100°C

Pin Count

2

Standards/Approvals

RoHS, CE

Height

11.5mm

Series

850M1

Supply Current

0.8mA

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity miniature adhesive mount voltage output accelerometer, this accelerometer is offered in two configurations one for adhesive mounting and one for stud mounting. An isolating cover option is also included for the standard model.

Hermetically sealed

Wide bandwidth up to 12kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy