TE Connectivity Surface Accelerometer 5 V 30V, Durable Molded Housing
- RS Stock No.:
- 221-7326
- Mfr. Part No.:
- 4030-002-120
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7326
- Mfr. Part No.:
- 4030-002-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Maximum Frequency Response | 200kHz | |
| Minimum Frequency Response | 0Hz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 30V | |
| Package Type | Durable Molded Housing | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1000mV/g | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Series | 4030 | |
| Length | 70.5mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Technology Analogue | ||
Mount Type Surface | ||
Maximum Frequency Response 200kHz | ||
Minimum Frequency Response 0Hz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 30V | ||
Package Type Durable Molded Housing | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1000mV/g | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 15mm | ||
Series 4030 | ||
Length 70.5mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The TE Connectivity Model 4030 is low noise, signal conditioned DC accelerometers packaged in a durable molded housing. The accelerometers are offered in ±2g & ±6g ranges with a nominal 0-200Hz bandwidth. The model 4020 is a dual axis configuration (X&Y axes) while model 4030 is a triaxial configuration. The capacitive silicon MEMS sensing element offers high resolution and long term stability for critical measurement applications.
Environmentally Sealed
Low Pass Filtered Output
Capacitive Silicon MEMS Element
Integral #24 AWG Cable
Self-Test Enabled
555
Related links
- TE Connectivity Surface Accelerometer 5 V 30 V, Durable Molded Housing
- TE Connectivity Surface Accelerometer 2 V 10 V 6-Pin
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5 V TO-5, 3-Pin
- HOBUT R68M Analogue Panel Ammeter 120 A DC ±8 % Moving Magnet
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5 V LCC, 10-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5 V 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10 V 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5 V LCC, 8-Pin
