TE Connectivity Inclinometer
- RS Stock No.:
- 200-6118
- Distrelec Article No.:
- 303-97-193
- Mfr. Part No.:
- G-NSDOG2-002
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6118
- Distrelec Article No.:
- 303-97-193
- Mfr. Part No.:
- G-NSDOG2-002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Inclinometer | |
| Width | 70.5mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 45mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Inclinometer | ||
Width 70.5mm | ||
Standards/Approvals CE, RoHS | ||
Length 45mm | ||
Height 15mm | ||
Non Compliant
The TE Connectivity DOG2 MEMS series inclinometer dual Axis is mainly developed with focus on platform levelling, dynamic engine management, tip-over protection and tilt alarm. A fast response time and good accuracy makes this device the Ideal choice for mobile levelling applications. The integrated filter improves performance and allows using the sensor in many noisy environments.
Measurement ranges ±25°, ±45° and ±90°
12 bit resolution
100 Hz refresh rate
Related links
- TE Connectivity 45 mm Inclinometer
- TE Connectivity 2 Axis Floor Dual Axis Tilt Sensor 8 V 30V Module, 4-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity Surface Accelerometer 5 V 30V, Durable Molded Housing
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
