TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V, 3 Wire, TO-5, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

£1,821.92

(exc. VAT)

£2,186.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20£91.096£1,821.92
40 - 40£88.699£1,773.98
60 - 80£86.425£1,728.50
100 +£84.264£1,685.28

*price indicative

RS Stock No.:
200-6105
Mfr. Part No.:
805M1-0020
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Accelerometer

Product Type

Accelerometer

Number of Axis

2

Technology

Analogue

Mount Type

Surface

Interface Type

3 Wire

Maximum Frequency Response

12000Hz

Minimum Frequency Response

0.4Hz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

TO-5

Sensitivity

100mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Pin Count

3

Standards/Approvals

NIST Traceable Amplitude Calibration at 80Hz

Series

TO-5

Height

11.5mm

Length

8.89mm

Automotive Standard

No

Supply Current

0.8mA

COO (Country of Origin):
CN
The TE Connectivity 805M1 is a miniature adhesive mount voltage output accelerometer built on a 3 pin TO-5 header. It is available in ±20g to ±500g dynamic ranges and offers a flat frequency response to 12kHz. The model 805M1 accelerometer is offered in two configurations; one for adhesive mounting and one for stud mounting. An isolating cover option is also included for the standard model.

3.0-5.5 excitation voltage

±20g to ±500g range

<0.80mA power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy