TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin
- RS Stock No.:
- 189-7919
- Mfr. Part No.:
- G-MRCO-056
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 189-7919
- Mfr. Part No.:
- G-MRCO-056
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Position Sensors | |
| Mounting Type | PCB Mount | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Position Sensors | ||
Mounting Type PCB Mount | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type DFN | ||
Pin Count 12 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Customers need sensors that measure precisely even when exposed to harsh environments.The TE Connectivity KMXP position sensor is the right choice to meet those needs thanks to its Magnetoresistive technology and available form factors.
High Resolution and high precision – Magneto Resistive (MR) sensor with contactless measurement which provides accuracy of 10-50 μm in ranges between 1 – 5 mm
Easy Assembly – DFN package ideal for any PCB assembly processes
Tape & Reel packaging for easy integration
Design Freedom – Perpendicular or flat soldering versions and a small sensor wall thickness for large application air gaps
Superior Performance – Up to 150°C, EMC proof in any dirty environment and insensitive to dirt, oil or dust
Applications
Industrial machinery like sawing or drilling equipment
Medical high precision mechanical controls like bed control, advanced prosthesis steering, precision catheters, X-ray equipment, or syringe pumps
Robotics in industrial automation
Easy Assembly – DFN package ideal for any PCB assembly processes
Tape & Reel packaging for easy integration
Design Freedom – Perpendicular or flat soldering versions and a small sensor wall thickness for large application air gaps
Superior Performance – Up to 150°C, EMC proof in any dirty environment and insensitive to dirt, oil or dust
Applications
Industrial machinery like sawing or drilling equipment
Medical high precision mechanical controls like bed control, advanced prosthesis steering, precision catheters, X-ray equipment, or syringe pumps
Robotics in industrial automation
