TE Connectivity PCB Mount Position Sensor, DFN, 12-Pin

Stock information currently inaccessible
RS Stock No.:
189-7257
Mfr. Part No.:
G-MRCO-056
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Position Sensors

Mounting Type

PCB Mount

Maximum Operating Supply Voltage

10 V

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Customers need sensors that measure precisely even when exposed to harsh environments.​The TE Connectivity KMXP position sensor is the right choice to meet those needs thanks to its Magnetoresistive technology and available form factors.

High Resolution and high precision – Magneto Resistive (MR) sensor with contactless measurement which provides accuracy of 10-50 μm in ranges between 1 – 5 mm
Easy Assembly – DFN package ideal for any PCB assembly processes
Tape & Reel packaging for easy integration
Design Freedom – Perpendicular or flat soldering versions and a small sensor wall thickness for large application air gaps
Superior Performance – Up to 150°C, EMC proof in any dirty environment and insensitive to dirt, oil or dust
Applications
Industrial machinery like sawing or drilling equipment
Medical high precision mechanical controls like bed control, advanced prosthesis steering, precision catheters, X-ray equipment, or syringe pumps
Robotics in industrial automation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy