Vishay IRFU Type P-Channel MOSFET, 1.8 A, 400 V Enhancement, 3-Pin IPAK
- RS Stock No.:
- 919-4505
- Mfr. Part No.:
- IRFU9310PBF
- Brand:
- Vishay
Subtotal (1 tube of 75 units)*
£40.65
(exc. VAT)
£48.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | £0.542 | £40.65 |
*price indicative
- RS Stock No.:
- 919-4505
- Mfr. Part No.:
- IRFU9310PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | IRFU | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 50W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 400V | ||
Series IRFU | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 50W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IRFU1N60APBF
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay Type P-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU9110PBF
