Vishay SQ Rugged N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK SQD50N04-4M5L_GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-3942
Mfr. Part No.:
SQD50N04-4M5L_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Series

SQ Rugged

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.38mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW