N-Channel MOSFET, 3.6 A, 900 V, 3-Pin TO-247AC Vishay IRFPF30PBF

Discontinued
Packaging Options:
RS Stock No.:
815-2752
Mfr. Part No.:
IRFPF30PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.31mm

Maximum Operating Temperature

+150 °C

Length

15.87mm

Typical Gate Charge @ Vgs

78 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.82mm

COO (Country of Origin):
MX

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor