N-Channel MOSFET Transistor, 6 A, 20 V, 6-Pin TSOP NXP PMN25UN
- RS Stock No.:
- 798-2754
- Mfr. Part No.:
- PMN25UN
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2754
- Mfr. Part No.:
- PMN25UN
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 27 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 6.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 6.4 nC @ 4.5 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 27 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 6.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 1.7mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 6.4 nC @ 4.5 V | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, NXP
Note
NXP is a trademark of NXP B.V.
MOSFET Transistors, NXP
