Vishay D Series N-Channel MOSFET, 25 A, 400 V, 3-Pin TO-247AC SIHG25N40D-GE3
- RS Stock No.:
- 787-9169
- Mfr. Part No.:
- SIHG25N40D-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9169
- Mfr. Part No.:
- SIHG25N40D-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 25 A | |
Maximum Drain Source Voltage | 400 V | |
Package Type | TO-247AC | |
Series | D Series | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 170 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 3V | |
Maximum Power Dissipation | 278 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Width | 5.31mm | |
Length | 15.87mm | |
Typical Gate Charge @ Vgs | 44.4 nC @ 10 V | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Height | 20.82mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 400 V | ||
Package Type TO-247AC | ||
Series D Series | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 170 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 278 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 5.31mm | ||
Length 15.87mm | ||
Typical Gate Charge @ Vgs 44.4 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor