Fuji Electric Super J-MOS N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-247 FMW20N60S1HF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-9004
Mfr. Part No.:
FMW20N60S1HF
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

Super J-MOS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.03mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

48 nC @ 10 V

Length

15.9mm

Height

20.95mm

N-Channel Power MOSFET, Super J MOS, Fuji Electric


N-Channel enhancement mode power MOSFETs

- Low on-resistance
- Low noise
- Low switching loss


MOSFET Transistors, Fuji Electric