Semelab N-Channel MOSFET Transistor, 1 A, 65 V, 3-Pin DP D2001UK
- RS Stock No.:
- 738-7694
- Mfr. Part No.:
- D2001UK
- Brand:
- Semelab
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-7694
- Mfr. Part No.:
- D2001UK
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 65 V | |
| Package Type | DP | |
| Mounting Type | Screw Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 17.5 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +200 °C | |
| Length | 18.92mm | |
| Number of Elements per Chip | 1 | |
| Height | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 65 V | ||
Package Type DP | ||
Mounting Type Screw Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 17.5 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6.35mm | ||
Maximum Operating Temperature +200 °C | ||
Length 18.92mm | ||
Number of Elements per Chip 1 | ||
Height 5.08mm | ||
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
