Vishay Single IRFP 1 Type N, Type N-Channel MOSFET, 23 A, 500 V Enhancement, 3-Pin TO-247AC IRFP23N50LPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-4800
Mfr. Part No.:
IRFP23N50LPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

500V

Series

IRFP

Package Type

TO-247AC

Mount Type

Through Hole, Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

235mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

370W

Typical Gate Charge Qg @ Vgs

150nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

30V

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

15.87mm

Height

20.7mm

Standards/Approvals

No

Width

5.31mm

Number of Elements per Chip

1

Automotive Standard

No

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy