N-Channel MOSFET, 9 A, 200 V, 3-Pin TO-220AB Vishay IRF630PBF
- RS Stock No.:
- 708-4746
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-4746
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 9 A | |
Maximum Drain Source Voltage | 200 V | |
Package Type | TO-220AB | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 400 mΩ | |
Channel Mode | Enhancement | |
Minimum Gate Threshold Voltage | 2V | |
Maximum Power Dissipation | 74 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Typical Gate Charge @ Vgs | 43 nC @ 10 V | |
Length | 10.41mm | |
Width | 4.7mm | |
Height | 9.01mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 9 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 400 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 74 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 43 nC @ 10 V | ||
Length 10.41mm | ||
Width 4.7mm | ||
Height 9.01mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor