Vishay IRLU Type N-Channel MOSFET, 7.7 A, 60 V Enhancement, 3-Pin IPAK

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 75)

£0.528

(exc. VAT)

£0.634

(inc. VAT)

RS Stock No.:
543-1702P
Mfr. Part No.:
IRLU014PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7.7A

Maximum Drain Source Voltage Vds

60V

Series

IRLU

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

8.4nC

Maximum Power Dissipation Pd

2.5W

Maximum Operating Temperature

150°C

Length

6.73mm

Standards/Approvals

No

Height

6.22mm

Automotive Standard

No

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor