Vishay IRFP Type N-Channel MOSFET, 5.4 A, 800 V Enhancement, 3-Pin TO-247 IRFPE40PBF
- RS Stock No.:
- 542-9888
- Mfr. Part No.:
- IRFPE40PBF
- Brand:
- Vishay
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 32 left, ready to ship
- Final 186 unit(s) shipping from 08 April 2026
Units | Per unit |
|---|---|
| 1 + | £3.09 |
*price indicative
- RS Stock No.:
- 542-9888
- Mfr. Part No.:
- IRFPE40PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | IRFP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series IRFP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 IRFPE50PBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
