Vishay N-Channel MOSFET, 2.2 A, 600 V, 3-Pin TO-220AB IRFBC20PBF
- RS Stock No.:
 - 542-9490
 - Mfr. Part No.:
 - IRFBC20PBF
 - Brand:
 - Vishay
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 542-9490
 - Mfr. Part No.:
 - IRFBC20PBF
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.2 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.4 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10.41mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 18 nC @ 10 V | |
| Width | 4.7mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.01mm | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Channel Type N  | ||
Maximum Continuous Drain Current 2.2 A  | ||
Maximum Drain Source Voltage 600 V  | ||
Package Type TO-220AB  | ||
Mounting Type Through Hole  | ||
Pin Count 3  | ||
Maximum Drain Source Resistance 4.4 Ω  | ||
Channel Mode Enhancement  | ||
Minimum Gate Threshold Voltage 2V  | ||
Maximum Power Dissipation 50 W  | ||
Transistor Configuration Single  | ||
Maximum Gate Source Voltage -20 V, +20 V  | ||
Length 10.41mm  | ||
Number of Elements per Chip 1  | ||
Typical Gate Charge @ Vgs 18 nC @ 10 V  | ||
Width 4.7mm  | ||
Transistor Material Si  | ||
Maximum Operating Temperature +150 °C  | ||
Minimum Operating Temperature -55 °C  | ||
Height 9.01mm  | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB IRFBC20PBF
 - Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB IRFBC40PBF
 - Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB SIHP22N60EF-GE3
 - Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB IRFB9N60APBF
 - Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB IRFBC30PBF
 - Vishay N-Channel MOSFET 600 V, 3-Pin TO-220AB IRFBC30APBF
 - STMicroelectronics MDmesh II N-Channel MOSFET 600 V, 8-Pin PowerFLAT 3.3x3.3 HV STL3NM60N
 - Vishay Silicon N-Channel MOSFET 600 V, 3-Pin TO-220AB SIHP155N60EF-GE3
 
