Vishay IRLZ Type N-Channel MOSFET, 10 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 541-0604P
- Mfr. Part No.:
- IRLZ14PBF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£0.52
(exc. VAT)
£0.62
(inc. VAT)
- RS Stock No.:
- 541-0604P
- Mfr. Part No.:
- IRLZ14PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IRLZ | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IRLZ | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||

