N-Channel MOSFET Transistor, 1 A, 100 V, 4-Pin HVMDIP Vishay IRLD110
- RS Stock No.:
- 395-9359
- Mfr. Part No.:
- IRLD110
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.112
(exc. VAT)
£1.334
(inc. VAT)
- RS Stock No.:
- 395-9359
- Mfr. Part No.:
- IRLD110
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | HVMDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 540 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.3 W | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 5mm | |
| Width | 6.29mm | |
| Typical Gate Charge @ Vgs | 6.1 nC @ 5 V | |
| Height | 3.37mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type HVMDIP | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 540 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.3 W | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Length 5mm | ||
Width 6.29mm | ||
Typical Gate Charge @ Vgs 6.1 nC @ 5 V | ||
Height 3.37mm | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

