Vishay Type N-Channel MOSFET, 7.5 A, 100 V PowerPAK SO-8 SIR698DP-T1-GE3

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.18

(exc. VAT)

£7.415

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.236£6.18
50 - 95£1.194£5.97
100 - 245£1.012£5.06
250 - 995£0.992£4.96
1000 +£0.726£3.63

*price indicative

Packaging Options:
RS Stock No.:
256-7425
Mfr. Part No.:
SIR698DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.0095Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-channel surface mount powerPAK SO-8 halogen-free according to IEC 61249-2-21 definition.

TrenchFET power mosfet

100 % Rg and UIS tested

Low Qg for high efficiency

Compliant to RoHS directive 2002/95/EC

Related links