Vishay N-Channel MOSFET, 60 A, 80 V PowerPAK SO-8L SIJ482DP-T1-GE3
- RS Stock No.:
 - 256-7418
 - Mfr. Part No.:
 - SIJ482DP-T1-GE3
 - Brand:
 - Vishay
 
Subtotal (1 reel of 3000 units)*
£2,127.00
(exc. VAT)
£2,553.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
 - Plus 3,000 unit(s) shipping from 13 March 2026
 - Plus 999,993,000 unit(s) shipping from 14 July 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 3000 + | £0.709 | £2,127.00 | 
*price indicative
- RS Stock No.:
 - 256-7418
 - Mfr. Part No.:
 - SIJ482DP-T1-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | PowerPAK SO-8L | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Channel Type N  | ||
Maximum Continuous Drain Current 60 A  | ||
Maximum Drain Source Voltage 80 V  | ||
Package Type PowerPAK SO-8L  | ||
Mounting Type Surface Mount  | ||
The Vishay Semiconductor N-channel 80 V (D-S) mosfet 60A (Tc) 5W (Ta), 69.4W (Tc) surface mount and its applications are DC, DC primary side switch, synchronous rectification, high current switching.
TrenchFET power mosfet
100 % Rg and UIS tested
Capable of operating with 5 V gate drive
100 % Rg and UIS tested
Capable of operating with 5 V gate drive
Related links
- Vishay N-Channel MOSFET 80 V PowerPAK SO-8L SIJ482DP-T1-GE3
 - Vishay SiJ462ADP N-Channel MOSFET 60 V, 4-Pin PowerPAK SO-8L SiJ462ADP-T1-GE3
 - Vishay N-Channel MOSFET 80 V, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
 - Vishay SiJ128LDP N-Channel MOSFET 80 V, 4-Pin PowerPAK SO-8L SiJ128LDP-T1-GE3
 - Vishay N-Channel MOSFET 30 V PowerPAK SO-8 SIRA10DP-T1-GE3
 - Vishay TrenchFET N-Channel MOSFET 40 V, 4-Pin PowerPAK SO-8L SIJA74DP-T1-GE3
 - Vishay TrenchFET® Gen IV N-Channel MOSFET 45 V, 4-Pin PowerPAK SO-8L SIJ150DP-T1-GE3
 - Vishay N-Channel MOSFET 60 V, 4-Pin PowerPAK 8 x 8L SIJH600E-T1-GE3
 
