Vishay Type N-Channel MOSFET, 6 A, 30 V, 8-Pin ChipFET SI5468DC-T1-GE3
- RS Stock No.:
- 256-7369
- Mfr. Part No.:
- SI5468DC-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£5.45
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.218 | £5.45 |
*price indicative
- RS Stock No.:
- 256-7369
- Mfr. Part No.:
- SI5468DC-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | ChipFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type ChipFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-Ch 1206-8 chipFET 30v halogen-free according to IEC 61249-2-21 definition and its application are system power, load switch, low current DC, DC.
TrenchFET power mosfet
100 % Rg tested
Pulse test pulse width ≤ 300 μs, duty cycle ≤ 2 %
Related links
- Vishay Type N-Channel MOSFET 30 V, 8-Pin ChipFET
- Vishay Type P 4 A 8-Pin ChipFET
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET SI5936DU-T1-GE3
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
