Vishay Type N-Channel MOSFET, 14 A, 60 V, 3-Pin TO-252
- RS Stock No.:
- 256-7304
- Mfr. Part No.:
- IRFR024PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
£48.15
(exc. VAT)
£57.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.642 | £48.15 |
| 150 - 450 | £0.501 | £37.58 |
| 525 - 975 | £0.413 | £30.98 |
| 1050 + | £0.326 | £24.45 |
*price indicative
- RS Stock No.:
- 256-7304
- Mfr. Part No.:
- IRFR024PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Dynamic dV/dt rating
Available in tape and reel
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR024PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR020TRPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU024PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRLR014PBF
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
