N-Channel MOSFET Transistor, 81 A, 55 V, 3-Pin TO-247AC International Rectifier IRFP054N
- RS Stock No.:
- 254-0932
- Mfr. Part No.:
- IRFP054N
- Brand:
- International Rectifier
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.49
(exc. VAT)
£10.19
(inc. VAT)
- RS Stock No.:
- 254-0932
- Mfr. Part No.:
- IRFP054N
- Brand:
- International Rectifier
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 81 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 21 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 170 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 5.3mm | |
| Typical Gate Charge @ Vgs | 130 nC @ 10 V | |
| Length | 15.9mm | |
| Height | 20.3mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 81 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 21 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 170 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 5.3mm | ||
Typical Gate Charge @ Vgs 130 nC @ 10 V | ||
Length 15.9mm | ||
Height 20.3mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant

